Patlite LR5-102WEBW-G

Direct Mount Signal Tower, 50MM Dia, 1-TIER, Off-white Body, Buzzer, Green Led
$ 316.535
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-102WEBW-G.

Newark

Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR5-102WEBW-G provided by its distributors.

DIRECT MOUNT SIGNAL TOWER, 50MM DIA, 1-TIER, OFF-WHITE BODY, BUZZER, GREEN LED
Patlite Corp 1-Tier 50Mm Diameter 24V Dc Direct Mou
SIGNAL TOWER WITH ETHERNET, GREEN, 24VDC;
Signal Tower, Green, 85Db, 4Tone, 24Vdc; No. Of Stacks/Tiers:1; Module Lens Colour:Green; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:Continuous, Flashing; Tones:4 Tone; Lens Diameter:50Mm |Patlite LR5-102WEBW-G

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation