Patlite LR5-102LENW-Y

L-bracket Pole-mount Signal Tower, 50MM, 1-TIER, Off-white, Amber Led
$ 342.047
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-102LENW-Y.

Newark

Datasheet8 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR5-102LENW-Y provided by its distributors.

L-BRACKET POLE-MOUNT SIGNAL TOWER, 50MM, 1-TIER, OFF-WHITE, AMBER LED
Patlite Corp 1-Tier 50Mm Diameter 24V Dc L-Bracket
1-tier 50mm dia, 24VDC, L-bracket pole
SIGNAL TOWER WITH ETHERNET, AMBER, 24VDC;
Signal Tower, Amber, 24Vdc; No. Of Stacks/Tiers:1; Module Lens Colour:Amber; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Visual Signal Type:Continuous, Flashing; Tones:-; Lens Diameter:50Mm; Ip/Nema Rating:Ip54 |Patlite LR5-102LENW-Y

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation