Patlite LR5-02KTNK

Tower Light Mounts and Bases, 24V DC, 1 15/16 in Dia., 3 7/8 in Height
$ 50.834
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR5-02KTNK.

TME

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Patlite LR5-02KTNK provided by its distributors.

Tower Light Mounts and Bases, 24V DC, 1 15/16 in Dia., 3 7/8 in Height
50Mm Diameter Ul Ce Ip65 24V Dc, Base Unit, Direct Mount/Terminal With Knock-Out Holes, Pole Gasket, No Flashing/Buzzer, Black |Patlite (U.s.a.) LR5-02KTNK
Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Included = No / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Terminal Block / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 50 / Overall Height mm = 99 / Series = LR5

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation