Patlite LR4-BW

Patlite Buzzer Module, Off-white, 85 Db, 40MM Dia. For Use With LR4 Series Signal Towers
$ 44.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite LR4-BW.

TME

Datasheet12 pages8 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.97%

Descriptions

Descriptions of Patlite LR4-BW provided by its distributors.

PATLITE BUZZER MODULE, OFF-WHITE, 85 DB, 40MM DIA. FOR USE WITH LR4 SERIES SIGNAL TOWERS
Buzzer Unit, 24V DC, 1 9/16 in Dia., 2 1/8 in Height
BUZZER UNIT, 85DB, 4TONE, 24VDC ROHS COMPLIANT: YES
40MM, 24VDC, BUZZER UNIT, OFF-WHITE
Tones = 4 / Tone Type = Intermittent / Tone Type = Continuous / Tone Type = Alternating / Tone Type = Sweeping / Signal Elements = 1 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Included = No / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Connector / Mounting Type = Base Mount / Base Diameter mm = 40 / Overall Height mm = 54 / Series = LR4

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR4BW