Patlite LR10-3M2WJNW-RYG

Tower Light Assembly, 100 to 240V AC, 100 mm Dia., 280 mm Height, LED, LR10 Series
$ 439.242

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR10-3M2WJNW-RYG provided by its distributors.

Tower Light Assembly, 100 to 240V AC, 100 mm Dia., 280 mm Height, LED, LR10 Series
SIGNAL TOWER, 100MM DIA, 3 TIER, 100-240V, W/O BUZZ, RYG LED UNITS, LR10 SERIES
Patlite Corp Outdoor Rated Ip69K 100Mm Diameter 3-
SIGNAL TOWER, AMBER, GREEN, RED, 240VAC;
SIGNAL TOWER, 240VAC, AMB/GRN/RED; No. of Stacks / Tiers:3; Module Lens Colour:Amber, Green, Red; Supply Voltage VAC:240V; Supply Voltage VDC:-; Tones:-; Lens Diameter:100mm; IP / NEMA Rating:IP6X, IPX6, IPX9K, NEMA 4X, 13 RoHS Compliant: Yes

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation