Patlite LR10-102WJNW-Y

Signal Tower, 100MM Dia, 1 Tier, DC24V, W/o Buzz, Amber Led Unit, LR10 Series
$ 204.75

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Patlite LR10-102WJNW-Y provided by its distributors.

SIGNAL TOWER, 100MM DIA, 1 TIER, DC24V, W/O BUZZ, AMBER LED UNIT, LR10 SERIES
Patlite Corp Outdoor Rated Ip69K 100Mm Diameter 1-
SIGNAL TOWER, 24VDC, AMBER; No. of Stacks / Tiers:1; Module Lens Colour:Amber; Supply Voltage VAC:-; Supply Voltage VDC:24V; Visual Signal Type:Continuous / Blinking, Rotating, Triple-Flash, Dimmed Continuous / Dimmed Blinking RoHS Compliant: Yes

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation