Patlite CWF3S-24-CD

300Mm Led Work Light, 24V Dc, Leads, On/Off Switch. Ul, Ce |Patlite (U.s.a.) CWF3S-24-CD
$ 102.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite CWF3S-24-CD.

TME

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Patlite CWF3S-24-CD provided by its distributors.

300Mm Led Work Light, 24V Dc, Leads, On/Off Switch. Ul, Ce |Patlite (U.s.a.) CWF3S-24-CD
Length mm = 300 / Cable Length m = 3 / Colour Temperature K = 5700 / LED Colour = Daylight / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Current Consumption mA = 210 / Rated Power W = 5 / Luminous Flux lm = 500 / Protection Rating = IP20 / Termination Type = Cable / Case Material = Aluminium / Lens Material = Polycarbonate (PC) / Series = CWK / Width mm = 44 / Height mm = 48 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWF3S24CD