Patlite CLN-24A-CD-PT

Lighting Products, Work Light, Led, White, 4.2W, 24VDC, Tilt, 550 Lm, Cln Series
$ 266.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite CLN-24A-CD-PT.

TME

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.89%

Descriptions

Descriptions of Patlite CLN-24A-CD-PT provided by its distributors.

LIGHTING PRODUCTS, WORK LIGHT, LED, WHITE, 4.2W, 24VDC, TILT, 550 LM, CLN SERIES
Patlite Corp 85 X 85Mm Led Spot Light Daylight White
LED WORK LIGHT, DAYLIGHT, 24VDC, 4.2W ROHS COMPLIANT: YES
LED Light, Yellow, 90% RH, Tempered Glass
Length mm = 85 / Cable Length m = 3 / Colour Temperature K = 6500 / LED Colour = Daylight / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Current Consumption mA = 174 / Rated Power W = 4.2 / Luminous Flux lm = 550 / Protection Rating = IP67 / Protection Rating = IP69K / Termination Type = Cable / Case Material = Aluminium / Lens Material = Glass / Series = CLN / Width mm = 62 / Height mm = 128 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation