Patlite CLK3C-24AG-CD

Led Light Bar, Aluminium 300MM M12 Day Light Tempered Glass Led Worklight, 24VDC
$ 359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite CLK3C-24AG-CD.

TME

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.51%

Descriptions

Descriptions of Patlite CLK3C-24AG-CD provided by its distributors.

LED LIGHT BAR, ALUMINIUM 300MM M12 DAY LIGHT TEMPERED GLASS LED WORKLIGHT, 24VDC
LIGHTING PRODUCTS, WORK LIGHT BAR, LED, 12.5W, 300MM, 24VDC, M12 QD, CLK SERIES
Length mm = 300 / Colour Temperature K = 6500 / LED Colour = Daylight / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Current Consumption mA = 522 / Rated Power W = 13 / Luminous Flux lm = 1300 / Protection Rating = IP67 / Protection Rating = IP69K / Termination Type = Connector, M12 / Case Material = Aluminium / Lens Material = Glass / Series = CLK / Width mm = 56 / Height mm = 23 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation