Patlite CLA6S-24A-CD-30

600MM, DC24V, Led, Light Bar, IP69K, Polycarbonate Body, Daylight White, 3M Cable
$ 337.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Patlite CLA6S-24A-CD-30.

TME

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.43%

Descriptions

Descriptions of Patlite CLA6S-24A-CD-30 provided by its distributors.

600MM, DC24V, LED, LIGHT BAR, IP69K, POLYCARBONATE BODY, DAYLIGHT WHITE,3M CABLE
LED Light, No Switch, Bracket, Daylight, Mounting in All Directions
Patlite Corp Industrial Led Light Strip- 600Mm Long
LED LIGHT BAR, DAYLIGHT, 690LM, 600MM ROHS COMPLIANT: YES
LED BAR LIGHT LENGTH: 600MM WITH 3M CABLE, 24VDC
Length mm = 600 / Cable Length m = 3 / Colour Temperature K = 6800 / LED Colour = Daylight / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Type = DC / Current Consumption mA = 480 / Rated Power W = 12 / Luminous Flux lm = 690 / Protection Rating = IP67 / Protection Rating = IP69K / Termination Type = Cable / Case Material = Polycarbonate (PC) / Lens Material = Polycarbonate (PC) / Series = CLA / Width mm = 34 / Height mm = 23 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Patlite has several brands around the world that distributors may use as alternate names. Patlite may also be known as the following names:

  • PATLITE (USA)
  • PATLITE CORP
  • Patlite Corporation