Pasternack PEWRD750CP02-50

WRD-750 Double Ridge Waveguide 50 dB Broadwall Coupler, N Female Coupled Port, 7.5 GHz to 18 GHz, Brass
$ 4,747
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWRD750CP02-5021
2d
RFMWPEWRD750CP02-5001Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWRD750CP02-50.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEWRD750CP02-50 provided by its distributors.

WRD-750 Double Ridge Waveguide 50 dB Broadwall Coupler, N Female Coupled Port, 7.5 GHz to 18 GHz, Brass
WRD-750 Double Ridge Waveguide 5
Key Specifications, Waveguide Size : WRD-750, Flange Type : Cover Flange, Flange Group : Standard, Minimum Frequency: 7.5 GHz, Maximum Frequency: 18 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.3 dB, Coupling: 50 dB. WRD-750 Double Ridge Waveguide 50 dB Broadwall Coupler, N Female Coupled Port, 7.5 GHz to 18 GHz, Brass., Pasternack’s PEWRD750CP02-50 is a WRD-750 directional broadwall waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has an type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 7.5 GHz and 18 GHz. The PEWRD750CP02-50 WRD-750 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide broadwall coupler is designed with an coupled port and has a coupling accuracy of 50 dB. The PEWRD750CP02-50 broadwall waveguide coupler from Pasternack is designed with a coupling value of 50 dB and 2 dB coupling flatness. This 50 dB waveguide coupler has a brass body with gray plating. Our WRD-750 directional waveguide coupler is rated for a maximum input power (CW) of 400 Watts. This 18 GHz waveguide coupler has a 1.25:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WRD-750 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 3,000 Watts of peak power along with a directivity of 20 dB. The PEWRD750CP02-50 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 400 Watts (CW) waveguide coupler has a maximum insertion loss of 0.3 dB. This WRD-750 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional broadwall waveguide coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER