Pasternack PEWIR1004A

WR-22 Waveguide Isolator from 33 GHz to 50 GHz, 25 dB Isolation, UG-383/U Round Cover Flange
$ 3,254.39
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWIR1004A31
20h
RFMWPEWIR1004A01Bag
25m

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWIR1004A.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWIR1004A provided by its distributors.

WR-22 Waveguide Isolator from 33 GHz to 50 GHz, 25 dB Isolation, UG-383/U Round Cover Flange
WR-22 Waveguide Isolator from 33
Key Specifications, Typical Isolation: 25 dB, Waveguide Size : WR-22, Flange Size: UG-383/U Flange, Flange Type : Round Cover Flange, Frequency Band : Q Band, Minimum Frequency: 33 GHz, Maximum Frequency: 50 GHz, Typical Insertion Loss: 1.3 dB. WR-22 Waveguide Isolator from 33 GHz to 50 GHz, 25 dB Isolation, UG-383/U Round Cover Flange. The PEWIR1004A is a Waveguide Faraday Isolator offering 25 dB isolation over the full Q band frequency range of 33 to 50 GHz. In a conventional isolator design, three or four parts would be needed to cover the full WR-22 band to achieve this level of isolation. The Faraday design achieves high isolation with wide band performance. This gold plated WR-22 waveguide component uses UG-383/U round cover flanges on all ports and has a power rating of 1.5 watts in the forward direction. Pasternack Enterprises offers a wide variety of isolators and Waveguide Isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER