Pasternack PEWGA3217

WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm Psat, UG-383/U Flange
$ 11,978.27
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWGA321721
2d
RFMWPEWGA321701Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWGA3217.

RFMW

Datasheet6 pages3 years ago

Descriptions

Descriptions of Pasternack PEWGA3217 provided by its distributors.

WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm Psat, UG-383/U Flange
WR-22 Waveguide Power Amplifier,
Key Specifications. Frequency, Min 33 GHz Frequency, Max 50 GHz Gain, Typ 45 dB 1dB Compression Point, Typ 18 dBm Input VSWR, Typ 1.9:1 Output VSWR, Typ 1.6:1 Voltage, DC Min 5 Volts Voltage, DC Typ 8 Volts Voltage, DC Max 10 Volts Current, DC Typ 220 mA Input Power (CW), Max 5 dBm. WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to50 GHz, 45 dB Gain, 20 dBm Psat, UG-383/U Flange. The PEWGA3217 is a WR-22 Waveguide Power Amplifier, operating across the Q Band from 33 GHz to 50 GHz. This 50 Ohmdesign exhibits impressive typcial performance which includes 45 dB gain, +18 dBm P1dB and +20 dBm Psat. Maximum RFinput power (CW) is +5 dBm, and DC bias is +8 Vdc at 220 mA typ. The rugged and small size aluminum package designis gold plated with an integrated heatsink to ensure highly reliabile operation. The RF input and output ports support a UG383/U waveguide flange pattern. Solder pins are used for DC bias voltage and ground. The Power amplifier design is RoHScompliant and operates across a wide temperature range from -10°C to +45°C.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER