Pasternack PEWGA3208

2.5 dB Low Noise Amplifier (LNA), 26.5 to 40 GHz Frequencies in Ka Band, WR-28 Waveguide connectors with UG-599/U...
$ 2,600.02
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWGA320801
3d
RFMWPEWGA320801Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWGA3208.

RFMW

Datasheet7 pages6 years ago

Descriptions

Descriptions of Pasternack PEWGA3208 provided by its distributors.

2.5 dB Low Noise Amplifier (LNA), 26.5 to 40 GHz Frequencies in Ka Band, WR-28 Waveguide connectors with UG-599/U Flanges, 22 dB Gain
WR-28 Waveguide Low Noise Amplif
Key Specifications, Waveguide Size : WR-28, Low Max Noise Figure : 3 dB, Waveguide Frequency Band : Ka, Minimum Frequency : 26.5 GHz, Max Frequency : 40 GHz, Small Signal Gain: 36 dB, Flange Type and Size: UG-599/U Flange, Typical Output Power: 12 dBm. 2.5 dB Low Noise Amplifier (LNA), 26.5 to 40 GHz Frequencies in Ka Band, WR-28 Waveguide connectors with UG-599/U Flanges, 36 dB Gain., PEWGA3208 by Pasternack is a mid-power Waveguide Low Noise Amplifier (LNA) with a frequency band of Ka eligible for same day shipping worldwide. This WR-28 high frequency (HF) waveguide LNA operates between the frequencies of 26.5 GHz – 40 GHz with a typical gain of 36 dB. The PEWGA3208 Ka band LNA operates between -40 deg C to 75 deg C. Pasternack's 26.5 GHz – 40 GHz low noise amplifiers have a maximum noise figure of only 3 dB and a typical gain of 36 dB. The waveguide WR-28 low noise 3 dB amp has a max 15 Vdc integrated voltage regulation with 125 mA of typical operating Vdc current. Pasternack's high reliability Ka band waveguide LNAs have an unparalleled stable design that outperforms other waveguide components in its class; with its simultaneous 36 dB gain, a 3 dB low noise, and an excellent 12 dBm of P1db power. PEWGA3208 typical P1dB dBm output power Ka band waveguide amplifier has 15 Vdc of max voltage supply and is suited for low figure WR-28 noise amplification up to 40 GHz and is used in telecom, laboratory facilities, infrastructure, military and space applications. Contact Pasternack's knowledgeable support staff for assistance with this 40 GHz Ka-band frequency, 3 dB noise figure WR-28 amplifier. Download our UG-599/U RF LNA PDF datasheet PEWGA3208 with specifications and our CAD drawing of the of this 3 dB waveguide low noise UG-599/U amplifier with dimensions for details. The 125 mA WR-28 high frequency LNA is built to be sturdy and is designed for dozens of applications with its WR-28 I/O waveguide ports for UG-599/U waveguide flanges. Our 125 mA waveguide LNA's dimensions and size specifications: 1.6 inches long, 0.75 inches tall, 1.2 inches wide, and weight of 0.131 lbs. Order your resilient, high-reliability 26.5 GHz 40 GHz low noise amplifiers today, through the website or by phone; we're ready to pack and ship these high-quality low noise 125 mA WR-28 waveguide amplifier LNA's anywhere in the world. This low noise 125 mA RF amplifier is ready for same day purchase and is complete with a maximum noise figure no more than 3 dB. Pasternack's PEWGA3208 waveguide HF LNA is housed within and plated with, which makes for a sturdy and reliable unit. This 26.5 GHz – 40 GHz Ka band LNA with dBm power is part of over 100,000 RF, microwave, and millimeter wave components that we keep in stock. Pasternack stocks a wide array of small 36 dB signal low noise amplifier products that ship same day from our warehouse for all your RF, microwave, and millimeter wave WR-28 LNA needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER