Pasternack PEWCP1104N-30

WR-229 Waveguide 30 dB Loop Coup
$ 1,915.595
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1104N-3021
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1104N-30.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEWCP1104N-30 provided by its distributors.

WR-229 Waveguide 30 dB Loop Coup
Key Specifications, Waveguide Size : WR-229, Flange Size: None Flange, Flange Type : CPR-229F Flange, Flange Group : Standard, Minimum Frequency: 3.22 GHz, Maximum Frequency: 4.9 GHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.2 dB, Coupling: 30 dB. WR-229 Waveguide 30 dB Loop Coupler, CPR229F Flange, N Female Coupled Port, 3.22 GHz to 4.9 GHz, Aluminum. Pasternack’s PEWCP1104N-30 is a WR-229 directional loop coupler. This directional waveguide coupler has type N connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 3.22 GHz and 4.9 GHz. The PEWCP1104N-30 WR-229 waveguide coupler is a great option for test benches, radar, satellite, microwave radio, attenuation measurements, power measurements and source leveling applications. This waveguide loop coupler has a coupling accuracy of 30 dB. This 30 dB waveguide coupler has an aluminum body with chromate conversion plating. Our WR-229 directional waveguide coupler is rated for a maximum input power (CW) of 2,000 Watts. This 4.9 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-229 waveguide coupler are on our downloadable PDF datasheet above. This directional waveguide coupler has 500,000 Watts of peak power along with a directivity of 15 dB. The PEWCP1104N-30 loop coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our 2,000 Watts (CW) waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a CPR-229F flange which is made up of aluminum material with chromate conversion plating. The waveguide coupler with a CPR-229F flange has a minimum coupler directivity of 15 dB. This WR-229 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal directional loop coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER