Pasternack PEWCP1095S-50

WR-75 Waveguide 50 Db Dual Direc
$ 2,162
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1095S-5021
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1095S-50.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEWCP1095S-50 provided by its distributors.

WR-75 WAVEGUIDE 50 DB DUAL DIREC
Key Specifications, Waveguide Size : WR-75, Flange Size: None Flange, Flange Type : UG Square Flange, Flange Group : Standard, Minimum Frequency: 9.84 GHz, Maximum Frequency: 15 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.1 dB, Coupling: 50 dB. WR-75 Waveguide 50 dB Dual Directional Crossguide Coupler, UG Square Flange, SMA Female Coupling Ports, 9.84 GHz to 15 GHz, Brass., Pasternack’s PEWCP1095S-50 is a WR-75 dual directional dual crossguide coupler with a 50 Ohm impedance. This dual directional waveguide coupler has a SMA connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 9.84 GHz and 15 GHz. This waveguide dual crossguide coupler has a coupling value of 50 dB. This 50 dB waveguide coupler has a brass copper body with silver plating. Our WR-75 dual directional waveguide coupler is rated for a maximum input power (CW) of 500 Watts. This 15 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-75 waveguide coupler are on our downloadable PDF datasheet above. The PEWCP1095S-50 dual crossguide waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.1 dB. This waveguide coupler has a UG square flange, which is made up of brass copper material with a silver plating. The waveguide coupler with a UG square flange has a minimum coupler directivity of 18 dB. This WR-75 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal dual directional dual crossguide coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER