Pasternack PEWCP1094S-50

WR-90 Waveguide 50 Db Dual Direc
$ 2,185.02
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1094S-5011
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1094S-50.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PEWCP1094S-50 provided by its distributors.

WR-90 WAVEGUIDE 50 DB DUAL DIREC
Key Specifications, Waveguide Size : WR-90, Flange Size: None Flange, Flange Type : UG-39/U Flange, Flange Group : Standard, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.5 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.1 dB, Coupling: 50 dB. WR-90 Waveguide 50 dB Dual Directional Crossguide Coupler, UG-39/U, SMA Female Coupling Ports, 8.2 GHz to 12.5 GHz, Brass., Pasternack’s PEWCP1094S-50 is a WR-90 dual directional dual crossguide coupler with a 50 Ohm impedance. This dual directional waveguide coupler has a SMA connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 8.2 GHz and 12.5 GHz. This waveguide dual crossguide coupler has a coupling value of 50 dB. This 50 dB waveguide coupler has a brass copper body with passivated stainless steel plating. Our WR-90 dual directional waveguide coupler is rated for a maximum input power (CW) of 600 Watts. This 12.5 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this WR-90 waveguide coupler are on our downloadable PDF datasheet above. The PEWCP1094S-50 dual crossguide waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.1 dB. This waveguide coupler has a UG-39/U flange, which is made up of brass copper material with a passivated stainless steel plating. The waveguide coupler with a UG-39/U flange has a minimum coupler directivity of 18 dB. This WR-90 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal dual directional dual crossguide coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER