Pasternack PEWCP1089-40

WR-28 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, UG Cover Flange Coupled, 26.5 GHz to 40 GHz, Brass
$ 2,014.22
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1089-4021
10h
RFMWPEWCP1089-4001Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1089-40.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1089-40 provided by its distributors.

WR-28 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, UG Cover Flange Coupled, 26.5 GHz to 40 GHz, Brass
WR-28 Waveguide 40 dB Crossguide
Key Specifications, Waveguide Size : WR-28, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.25:1, Coupling: 30 dB. WR-28 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, UG Cover Flange Coupled, 26.5 GHz to 40 GHz, Brass. The PEWCP1089-40 is a 40 dB WR-28 three port crossguide coupler with intergrated UG Cover Flange for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via waveguide to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The PEWCP1089-40 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER