Pasternack PEWCP1088K-30

WR-34 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, 2.92mm Female Coupled Port, 21.7 GHz to 33 GHz, Brass
$ 1,833.845
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1088K-3001
3d
RFMWPEWCP1088K-3001Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1088K-30.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1088K-30 provided by its distributors.

WR-34 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, 2.92mm Female Coupled Port, 21.7 GHz to 33 GHz, Brass
WR-34 Waveguide 30 dB Crossguide
Key Specifications, Waveguide Size : WR-34, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 21.7 GHz, Maximum Frequency: 33 GHz, Maximum VSWR: 1.5:1, Coupling: 30 dB. WR-34 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, 2.92mm Female Coupled Port, 21.7 GHz to 33 GHz, Brass. The PEWCP1088K-30 is a 30 dB WR-34 three port crossguide coupler with intergrated 2.92mm Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The PEWCP1088K-30 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEWCP1088K30