Pasternack PEWCP1086S-20

WR-62 Waveguide 20 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 13.75 GHz to 14.5 GHz, Brass
$ 1,394.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1086S-20.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1086S-20 provided by its distributors.

WR-62 Waveguide 20 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 13.75 GHz to 14.5 GHz, Brass
WR-62 Waveguide 20 dB Crossguide
Key Specifications, Waveguide Size : WR-62, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 13.75 GHz, Maximum Frequency: 14.5 GHz, Maximum VSWR: 1.25:1, Coupling: 20 dB. WR-62 Waveguide 20 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 13.75 GHz to 14.5 GHz, Brass. The PEWCP1086S-20 is a 20 dB WR-62 three port crossguide coupler with intergrated SMA Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The PEWCP1086S-20 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEWCP1086S20