Pasternack PEWCP1085S-30

WR-75 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 9.84 GHz to 15 GHz, Brass
$ 1,473.085
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1085S-3011
2d
RFMWPEWCP1085S-3001Bag
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1085S-30.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1085S-30 provided by its distributors.

WR-75 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 9.84 GHz to 15 GHz, Brass
WR-75 Waveguide 30 dB Crossguide
Key Specifications, Waveguide Size : WR-75, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 9.84 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.25:1, Coupling: 30 dB. WR-75 Waveguide 30 dB Crossguide Coupler, UG Cover Flange, SMA Female Coupled Port, 9.84 GHz to 15 GHz, Brass. The PEWCP1085S-30 is a 30 dB WR-75 three port crossguide coupler with intergrated SMA Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The PEWCP1085S-30 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEWCP1085S30