Pasternack PEWCP1083-50

WR-112 Waveguide 50 dB Crossguide Coupler, UG Choke Flange, UG Cover Flange Coupled, 6.57 GHz to 9.99 GHz, Aluminum
$ 1,653.465
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1083-5021
2d
RFMWPEWCP1083-5001Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1083-50.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1083-50 provided by its distributors.

WR-112 Waveguide 50 dB Crossguide Coupler, UG Choke Flange, UG Cover Flange Coupled, 6.57 GHz to 9.99 GHz, Aluminum
WR-112 Waveguide 50 dB Crossguid
Key Specifications, Waveguide Size : WR-112, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 6.57 GHz, Maximum Frequency: 9.99 GHz, Maximum VSWR: 1.25:1, Coupling: 50 dB. WR-112 Waveguide 50 dB Crossguide Coupler, UG Choke Flange, UG Cover Flange Coupled, 6.57 GHz to 9.99 GHz, Aluminum. The PEWCP1083-50 is a 50 dB WR-112 three port crossguide coupler with intergrated UG Cover Flange for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via waveguide to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Aluminum with UG Choke flanges. The PEWCP1083-50 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER