Pasternack PEWCP1081-40

WR-229 Waveguide 40 dB Crossguide Coupler, CPR-229G Flange, N Female Coupled Port, 3.22 GHz to 4.9 GHz, Aluminum
$ 2,244.705
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWCP1081-4021
2d
RFMWPEWCP1081-4001Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCP1081-40.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEWCP1081-40 provided by its distributors.

WR-229 Waveguide 40 dB Crossguide Coupler, CPR-229G Flange, N Female Coupled Port, 3.22 GHz to 4.9 GHz, Aluminum
WR-229 Waveguide 40 dB Crossguid
Key Specifications, Waveguide Size : WR-229, Flange Size: None, Flange Type : CPR-229G, Minimum Frequency: 3.22 GHz, Maximum Frequency: 4.9 GHz, Maximum VSWR: 1.25:1, Coupling: 40 dB. WR-229 Waveguide 40 dB Crossguide Coupler, CPR-229G Flange, N Female Coupled Port, 3.22 GHz to 4.9 GHz, Aluminum. The PEWCP1081-40 is a 40 dB WR-229 three port crossguide coupler with intergrated N Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Aluminum with CPR-229G flanges. The PEWCP1081-40 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER