Pasternack PEWCK1002

WAVEGUIDE-Type and Gender SMA, Panel Mount
$ 4,425.37

Price and Stock

DistributorSKUMinPkg
PasternackPEWCK100211
3d
RFMWPEWCK100201Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCK1002.

RFMW

Datasheet7 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-09-21

Descriptions

Descriptions of Pasternack PEWCK1002 provided by its distributors.

WAVEGUIDE-Type and Gender SMA, Panel Mount
WR-62 Calibration Kit Including
WR-62 Calibration Kit Including Waveguide to Coax Adapter, Termination, Short, and Offsets Components Operating From 11.9 to 18 GHz
Key Specifications. Waveguide Size WR-62 Flange Type UG Cover Minimum Frequency 11.9 GHz Maximum Frequency 18 GHz Material Copper Plating Silver. WR-62 Calibration Kit Including Waveguide to Coax Adapter, Termination, Short, and Offsets Components Operating From 11.9 to 18 GHz., Pasternack’s PEWCK1002 is a WR-62 waveguide calibration kit. This waveguide calibration kit has a frequency range of 11.9 to 18 GHz. The calibration kit is made of copper and protective paint. This WR-62 waveguide calibration kit is ideal for test and measurement, research, and development. These waveguide calibration kits include two waveguide-to-coax adapters, one waveguide-matched termination, two waveguide short plates, 1/4λ, 1/8λ, and 3/8λ precision waveguide sections, packing case of aluminum alloy, and one set of screws. Pasternack has one of the largest in-stock selections of the waveguide calibration kit with same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal WR-62 waveguide calibration kit for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER