Pasternack PEWCA1120

WAVEGUIDE-2.92MM, Panel Mount, Straight
$ 2,116.07

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA112001
3d
RFMWPEWCA112001Bag
24m

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1120.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-01-25

Descriptions

Descriptions of Pasternack PEWCA1120 provided by its distributors.

WAVEGUIDE-2.92MM, Panel Mount, Straight
WRD-180 UG Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 40 GHz in Copper Alloy
WRD-180 UG Square Cover Flange t
Key Specifications, Waveguide Size: WRD-180, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 18 GHz, Maximum Frequency: 40 GHz. WRD-180 UG Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 40 GHz in Copper Alloy. PEWCA1120 WR-WRD-180 waveguide to coax adapter is also known as a WR-WRD-180 waveguide transition. This waveguide to coax adapter / transition is constructed as a WRWRD-180 to 2.92mm connector and has a female gender. Our WRWRD-180 to 2.92mm female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-WRD-180 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. WRWRD-180 waveguide to 2.92mm transition adapter to coax PEWCA1120 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WRD-180 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER