Pasternack PEWCA1109

WR-28 UBR320 Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 26.5 GHz to 40 GHz in Brass
$ 1,621.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1109.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1109 provided by its distributors.

WR-28 UBR320 Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 26.5 GHz to 40 GHz in Brass
WAVEGUIDE-2.92MM, Panel Mount, Straight
WR-28 UBR320 Flange to End Launc
Key Specifications, Waveguide Size: WR-28, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.3:1. WR-28 UBR320 Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 26.5 GHz to 40 GHz in Brass. PEWCA1109 WR-28 waveguide to coax adapter is also known as a WR-28 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR28 to 2.92mm connector and has a female gender. Our WR-28 to 2.92mm female waveguide adapter transition has a end launch design and has a UBR320 flange. Pasternack end launch WR-28 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. WR-28 waveguide to 2.92mm transition adapter to coax PEWCA1109 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-28 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER