Key Specifications, Waveguide Size: WR-62, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 11.9 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.25:1. WR-62 UBR140 Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 11.9 GHz to 18 GHz in Brass. PEWCA1108 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR 62 to SMA connector and has a female gender. Our WR62 to SMA female waveguide adapter transition has a end launch design and has a UBR140 flange. Pasternack end launch WR-62 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 11.9 GHz and a maximum frequency of 18 GHz. WR-62 waveguide to SMA transition adapter to coax PEWCA1108 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.