Pasternack PEWCA1102

WR-34 UBR260 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 21.7 GHz to 33 GHz in Brass
$ 1,007.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1102.

RFMW

Datasheet3 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1102 provided by its distributors.

WR-34 UBR260 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 21.7 GHz to 33 GHz in Brass
WAVEGUIDE-2.92MM, Panel Mount, Right Angle
WR-34 UBR260 Flange to 2.92mm Fe
Key Specifications, Waveguide Size: WR-34, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 21.7 GHz, Maximum Frequency: 33 GHz, Maximum VSWR: 1.35:1. WR-34 UBR260 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 21.7 GHz to 33 GHz in Brass. PEWCA1102 WR-34 waveguide to coax adapter is also known as a WR-34 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-34 to 2.92mm connector and has a female gender. Our WR34 to 2.92mm female waveguide adapter transition has a right angle design and has a UBR260 flange. Pasternack right angle WR-34 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 21.7 GHz and a maximum frequency of 33 GHz. WR-34 waveguide to 2.92mm transition adapter to coax PEWCA1102 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-34 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER