Pasternack PEWCA1101

WR-42 UBR220 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass
$ 1,601.21

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA110111
8h
RFMWPEWCA110101Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1101.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1101 provided by its distributors.

WR-42 UBR220 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass
WAVEGUIDE-, Panel Mount, Right Angle
WR-42 UBR220 Flange to 2.92mm Fe
Key Specifications, Waveguide Size: WR-42, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 17.6 GHz, Maximum Frequency: 26.7 GHz, Maximum VSWR: 1.25:1. WR-42 UBR220 Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass. PEWCA1101 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-42 to 2.92mm connector and has a female gender. Our WR42 to 2.92mm female waveguide adapter transition has a right angle design and has a UBR220 flange. Pasternack right angle WR-42 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 17.6 GHz and a maximum frequency of 26.7 GHz. WR42 waveguide to 2.92mm transition adapter to coax PEWCA1101 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER