Pasternack PEWCA1100

WR-42 UBR220 Flange to SMA Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass
$ 691.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1100.

Pasternack

Datasheet3 pages5 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-06-01

Descriptions

Descriptions of Pasternack PEWCA1100 provided by its distributors.

WR-42 UBR220 Flange to SMA Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass
WAVEGUIDE-SMA, Panel Mount, Right Angle
WR-42 UBR220 Flange to SMA Femal
Key Specifications, Waveguide Size: WR-42, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 17.6 GHz, Maximum Frequency: 26.7 GHz, Maximum VSWR: 1.25:1. WR-42 UBR220 Flange to SMA Female Waveguide to Coax Adapter Operating from 17.6 GHz to 26.7 GHz in Brass. PEWCA1100 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR42 to SMA connector and has a female gender. Our WR-42 to SMA female waveguide adapter transition has a right angle design and has a UBR220 flange. Pasternack right angle WR-42 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 17.6 GHz and a maximum frequency of 26.7 GHz. WR42 waveguide to SMA transition adapter to coax PEWCA1100 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER