Pasternack PEWCA1092

WR-90 UBR100 Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz in Brass
$ 532.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1092.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PEWCA1092 provided by its distributors.

WR-90 UBR100 Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz in Brass
WR-90 UBR100 Flange to N Female
RF N Connector
Key Specifications, Waveguide Size: WR-90, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Maximum VSWR: 1.25:1. WR-90 UBR100 Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz in Brass. PEWCA1092 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-90 to N type connector and has a female gender. Our WR90 to type N female waveguide adapter transition has a right angle design and has a UBR100 flange. Pasternack right angle WR-90 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR-90 waveguide to type N transition adapter to coax PEWCA1092 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER