Pasternack PEWCA1088

WR-137 UDR70 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum
$ 610.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1088.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-10-29

Descriptions

Descriptions of Pasternack PEWCA1088 provided by its distributors.

WR-137 UDR70 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum
WAVEGUIDE-SMA, Panel Mount, Female, Right Angle
WR-137 UDR70 Flange to SMA Femal
Key Specifications, Waveguide Size: WR-137, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 5.38 GHz, Maximum Frequency: 8.17 GHz, Maximum VSWR: 1.25:1. WR-137 UDR70 Flange to SMA Female Waveguide to Coax Adapter Operating from 5.38 GHz to 8.17 GHz in Aluminum. PEWCA1088 WR-137 waveguide to coax adapter is also known as a WR-137 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-137 to SMA connector and has a female gender. Our WR137 to SMA female waveguide adapter transition has a right angle design and has a UDR70 flange. Pasternack right angle WR-137 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 5.38 GHz and a maximum frequency of 8.17 GHz. WR137 waveguide to SMA transition adapter to coax PEWCA1088 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-137 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER