Pasternack PEWCA1083

WR-187 UDR48 Flange to N Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz in Aluminum
$ 584.08

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA108311
2d
RFMWPEWCA108301Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1083.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1083 provided by its distributors.

WR-187 UDR48 Flange to N Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz in Aluminum
WAVEGUIDE-N, Panel Mount, Female, Right Angle
WR-187 UDR48 Flange to N Female
Key Specifications, Waveguide Size: WR-187, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.94 GHz, Maximum Frequency: 5.99 GHz, Maximum VSWR: 1.25:1. WR-187 UDR48 Flange to N Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz in Aluminum. PEWCA1083 WR-187 waveguide to coax adapter is also known as a WR-187 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR187 to type N connector and has a female gender. Our WR-187 to type N female waveguide adapter transition has a right angle design and has a UDR48 flange. Pasternack right angle WR 187 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 3.94 GHz and a maximum frequency of 5.99 GHz. WR-187 waveguide to type N transition adapter to coax PEWCA1083 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-187 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER