Pasternack PEWCA1081

WR-284 UDR32 Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz in Aluminum
$ 998.75

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA108161
2d
RFMWPEWCA108101Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1081.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-09-29

Descriptions

Descriptions of Pasternack PEWCA1081 provided by its distributors.

WR-284 UDR32 Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz in Aluminum
WAVEGUIDE-N, Panel Mount, Right Angle
WR-284 UDR32 Flange to N Female
Key Specifications, Waveguide Size: WR-284, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.25:1. WR-284 UDR32 Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz in Aluminum. PEWCA1081 WR-284 waveguide to coax adapter is also known as a WR-284 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR284 to type N connector and has a female gender. Our WR-284 to type N female waveguide adapter transition has a right angle design and has a UDR32 flange. Pasternack right angle WR 284 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR284 waveguide to N type transition adapter to coax PEWCA1081 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER