Key Specifications, Waveguide Size: WR-430, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 1.72 GHz, Maximum Frequency: 2.61 GHz, Maximum VSWR: 1.25:1. WR-430 UDR22 Flange to N Female Waveguide to Coax Adapter Operating from 1.72 GHz to 2.61 GHz in Aluminum. PEWCA1079 WR-430 waveguide to coax adapter is also known as a WR-430 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-430 to N type connector and has a female gender. Our WR430 to type N female waveguide adapter transition has a right angle design and has a UDR22 flange. Pasternack right angle WR-430 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 1.72 GHz and a maximum frequency of 2.61 GHz. WR-430 waveguide to type N transition adapter to coax PEWCA1079 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-430 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.