Pasternack PEWCA1077

WR-340 UDR26 Flange to N Female Waveguide to Coax Adapter Operating from 2.17 GHz to 3.3 GHz
$ 1,067.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1077.

RFMW

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-20

Descriptions

Descriptions of Pasternack PEWCA1077 provided by its distributors.

WR-340 UDR26 Flange to N Female Waveguide to Coax Adapter Operating from 2.17 GHz to 3.3 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
Key Specifications, Waveguide Size: WR-340, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.17 GHz, Maximum Frequency: 3.3 GHz, Maximum VSWR: 1.25:1. WR-340 UDR26 Flange to N Female Waveguide to Coax Adapter Operating from 2.17 GHz to 3.3 GHz. PEWCA1077 WR-340 waveguide to coax adapter is also known as a WR-340 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-340 to type N connector and has a female gender. Our WR340 to type N female waveguide adapter transition has a right angle design and has a UDR26 flange. Pasternack right angle WR-340 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 2.17 GHz and a maximum frequency of 3.3 GHz. WR 340 waveguide to type N transition adapter to coax PEWCA1077 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-340 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER