Pasternack PEWCA1076

WR-187 UDR48 Flange to SMA Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz
$ 750.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1076.

RFMW

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-05-20

Descriptions

Descriptions of Pasternack PEWCA1076 provided by its distributors.

WR-187 UDR48 Flange to SMA Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz
WAVEGUIDE-SMA, Panel Mount, Female, Right Angle
WR-187 UDR48 Flange to SMA Femal
Key Specifications, Waveguide Size: WR-187, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.94 GHz, Maximum Frequency: 5.99 GHz, Maximum VSWR: 1.25:1. WR-187 UDR48 Flange to SMA Female Waveguide to Coax Adapter Operating from 3.94 GHz to 5.99 GHz. PEWCA1076 WR-187 waveguide to coax adapter is also known as a WR-187 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-187 to SMA connector and has a female gender. Our WR187 to SMA female waveguide adapter transition has a right angle design and has a UDR48 flange. Pasternack right angle WR 187 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 3.94 GHz and a maximum frequency of 5.99 GHz. WR-187 waveguide to SMA transition adapter to coax PEWCA1076 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-187 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER