Pasternack PEWCA1074

Rf Waveguide to Coaxial Adapter
$ 1,137.02

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA107401
1d
RFMWPEWCA107401Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1074.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PEWCA1074 provided by its distributors.

RF WAVEGUIDE TO COAXIAL ADAPTER
WR-75 Square Cover Flange to End Launch Type N Female Waveguide to Coax Adapter, 10 GHz to 15 GHz, M Band, Aluminum, Paint
Key Specifications, Waveguide Size: WR-75, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz. WR-75 Square Cover Flange to End Launch Type N Female Waveguide to Coax Adapter, 10 GHz to 15 GHz, M Band, Aluminum, Paint. PEWCA1074 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-75 to N type connector and has a female gender. Our WR75 to type N female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-75 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR 75 waveguide to N type transition adapter to coax PEWCA1074 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER