Pasternack PEWCA1071

WAVEGUIDE-SMA, Panel Mount, Straight
$ 1,182.34

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA107131
2d
RFMWPEWCA107101Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1071.

RFMW

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-06-12

Descriptions

Descriptions of Pasternack PEWCA1071 provided by its distributors.

WAVEGUIDE-SMA, Panel Mount, Straight
WR-62 UG-1665/U Square Cover Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
WR-62 UG-1665/U Square Cover Fla
Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz. WR-62 UG-1665/U Square Cover Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PEWCA1071 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR62 to SMA connector and has a female gender. Our WR-62 to SMA female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR62 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide to SMA transition adapter to coax PEWCA1071 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER