Pasternack PEWCA1070

WAVEGUIDE-2.92MM, Panel Mount, Straight
$ 1,442.35

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA107011
23h
RFMWPEWCA107001Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1070.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-04-19

Descriptions

Descriptions of Pasternack PEWCA1070 provided by its distributors.

WAVEGUIDE-2.92MM, Panel Mount, Straight
WR-42 UG-597/U Square Cover Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz
WR-42 UG-597/U Square Cover Flan
Key Specifications, Waveguide Size: WR-42, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz. WR-42 UG-597/U Square Cover Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz. PEWCA1070 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR42 to 2.92mm connector and has a female gender. Our WR-42 to 2.92mm female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-42 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide to 2.92mm transition adapter to coax PEWCA1070 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER