Pasternack PEWCA1068

WR-430 CPR-430F Flange to N Female Waveguide to Coax Adapter Operating from 1.7 GHz to 2.6 GHz
$ 2,429.22

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA106821
2d
RFMWPEWCA106801Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1068.

RFMW

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-01-11

Descriptions

Descriptions of Pasternack PEWCA1068 provided by its distributors.

WR-430 CPR-430F Flange to N Female Waveguide to Coax Adapter Operating from 1.7 GHz to 2.6 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
WR-430 CPR-430F Flange to N Fema
Key Specifications, Waveguide Size: WR-430, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 1.7 GHz, Maximum Frequency: 2.6 GHz. WR-430 CPR-430F Flange to N Female Waveguide to Coax Adapter Operating from 1.7 GHz to 2.6 GHz. PEWCA1068 WR-430 waveguide to coax adapter is also known as a WR-430 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR430 to N type connector and has a female gender. Our WR-430 to type N female waveguide adapter transition has a right angle design and has a CPR-430F flange. Pasternack right angle WR430 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 1.7 GHz and a maximum frequency of 2.6 GHz. WR-430 waveguide to type N transition adapter to coax PEWCA1068 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-430 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER