Pasternack PEWCA1065

Rf Waveguide to Coaxial Adapter
$ 1,318.99

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA106521
2h
RFMWPEWCA106501Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1065.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PEWCA1065 provided by its distributors.

RF WAVEGUIDE TO COAXIAL ADAPTER
WR-284 CPR-284G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz
Key Specifications, Waveguide Size: WR-284, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz. WR-284 CPR-284G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz. PEWCA1065 WR-284 waveguide to coax adapter is also known as a WR-284 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-284 to type N connector and has a female gender. Our WR284 to type N female waveguide adapter transition has a right angle design and has a CPR-284G flange. Pasternack right angle WR-284 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR-284 waveguide to type N transition adapter to coax PEWCA1065 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER