Key Specifications, Waveguide Size: WR-284, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz. WR-284 UG-584/U Round Cover Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz. PEWCA1063 WR-284 waveguide to coax adapter is also known as a WR-284 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-284 to N type connector and has a female gender. Our WR-284 to type N female waveguide adapter transition has a right angle design and has a round cover flange. Pasternack right angle WR-284 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR 284 waveguide to N type transition adapter to coax PEWCA1063 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.