Pasternack PEWCA1056

WAVEGUIDE-N, Panel Mount, Female, Right Angle
$ 1,162.35

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA105671
2d
RFMWPEWCA105601Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1056.

Pasternack

Datasheet3 pages8 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-10-18

Descriptions

Descriptions of Pasternack PEWCA1056 provided by its distributors.

WAVEGUIDE-N, Panel Mount, Female, Right Angle
WR-187 UG-407/U Round Cover Flange to Type N Female Waveguide to Coax Adapter, 3.95 GHz to 5.85 GHz, J Band, Aluminum, Paint
WR-187 UG-407/U Round Cover Flan
Key Specifications, Waveguide Size: WR-187, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.95 GHz, Maximum Frequency: 5.85 GHz. WR-187 UG-407/U Round Cover Flange to Type N Female Waveguide to Coax Adapter, 3.95 GHz to 5.85 GHz, J Band, Aluminum, Paint. PEWCA1056 WR-187 waveguide to coax adapter is also known as a WR-187 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-187 to N type connector and has a female gender. Our WR-187 to type N female waveguide adapter transition has a right angle design and has a round cover flange. Pasternack right angle WR-187 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 3.95 GHz and a maximum frequency of 5.85 GHz. WR187 waveguide to N type transition adapter to coax PEWCA1056 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-187 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER