Pasternack PEWCA1045

WAVEGUIDE-N, Panel Mount, Female, Right Angle
$ 1,142.6

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA1045241
2d
RFMWPEWCA104501Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1045.

RFMW

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-22

Descriptions

Descriptions of Pasternack PEWCA1045 provided by its distributors.

WAVEGUIDE-N, Panel Mount, Female, Right Angle
WR-112 CPR-112G Grooved Flange to Type N Female Waveguide to Coax Adapter, 7.05 GHz to 10 GHz, H Band, Aluminum, Paint
WR-112 CPR-112G Grooved Flange t
Key Specifications, Waveguide Size: WR-112, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz. WR-112 CPR-112G Grooved Flange to Type N Female Waveguide to Coax Adapter, 7.05 GHz to 10 GHz, H Band, Aluminum, Paint. PEWCA1045 WR-112 waveguide to coax adapter is also known as a WR-112 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR112 to type N connector and has a female gender. Our WR112 to type N female waveguide adapter transition has a right angle design and has a CPR-112G flange. Pasternack right angle WR-112 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. WR-112 waveguide to N type transition adapter to coax PEWCA1045 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-112 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER