Pasternack PEWCA1039

WR-102 UG-1493/U Square Cover Flange to N Male Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz
$ 1,122.72

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA103921
22h
RFMWPEWCA103901Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1039.

RFMW

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-10-15

Descriptions

Descriptions of Pasternack PEWCA1039 provided by its distributors.

WR-102 UG-1493/U Square Cover Flange to N Male Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz
WAVEGUIDE-N, Panel Mount, Male, Right Angle
WR-102 UG-1493/U Square Cover Fl
Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz. WR-102 UG-1493/U Square Cover Flange to N Male Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PEWCA1039 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-102 to type N connector and has a male gender. Our WR-102 to N type male waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-102 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR-102 waveguide to N type transition adapter to coax PEWCA1039 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER