Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz. WR-102 UG-1493/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PEWCA1038 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR102 to type N connector and has a female gender. Our WR-102 to N type female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-102 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR-102 waveguide to type N transition adapter to coax PEWCA1038 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.