Pasternack PEWCA1035

WR-90 CPR-90G Grooved Flange to Type N Male Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint
$ 1,099.74

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA103521
1d
RFMWPEWCA103501Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1035.

RFMW

Datasheet3 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-02-21

Descriptions

Descriptions of Pasternack PEWCA1035 provided by its distributors.

WR-90 CPR-90G Grooved Flange to Type N Male Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint
WAVEGUIDE-N, Panel Mount, Right Angle
Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. WR-90 CPR-90G Grooved Flange to Type N Male Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint. PEWCA1035 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR90 to type N connector and has a male gender. Our WR-90 to N type male waveguide adapter transition has a right angle design and has a CPR-90G flange. Pasternack right angle WR-90 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR90 waveguide to N type transition adapter to coax PEWCA1035 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER