Pasternack PEWCA1030

WAVEGUIDE-SMA, Panel Mount, Right Angle
$ 1,099.74

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA103021
3d
RFMWPEWCA103001Bag
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1030.

RFMW

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-23

Descriptions

Descriptions of Pasternack PEWCA1030 provided by its distributors.

WAVEGUIDE-SMA, Panel Mount, Right Angle
WR-90 UG-135/U Square Cover Flange to SMA Male Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint
WR-90 UG-135/U Square Cover Flan
Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. WR-90 UG-135/U Square Cover Flange to SMA Male Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint. PEWCA1030 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-90 to SMA connector and has a male gender. Our WR 90 to SMA male waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR90 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR-90 waveguide to SMA transition adapter to coax PEWCA1030 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER