Pasternack PEWCA1028

WR-62 UG-1665/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
$ 998.87

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA1028121
2d
RFMWPEWCA102801Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1028.

Pasternack

Datasheet3 pages4 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-10-04

Descriptions

Descriptions of Pasternack PEWCA1028 provided by its distributors.

WR-62 UG-1665/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
WR-62 UG-1665/U Square Cover Fla
Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz. WR-62 UG-1665/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PEWCA1028 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-62 to type N connector and has a female gender. Our WR-62 to type N female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-62 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide to type N transition adapter to coax PEWCA1028 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER